ITT DCA37SA197F0 technical specifications.
| Insulator Material | PLASTIC |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Manufacturer Series | DCA |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT DCA37SA197F0 to view detailed technical specifications.
No datasheet is available for this part.