ITT DCA37SA197FO technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for ITT DCA37SA197FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.