ITT DCFME-101 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Material | Zinc |
| Number of Positions | 37 |
| Plating | Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D*FM |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DCFME-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
