ITT DCJK37P4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 10.72mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D*JK/D*JT |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 12.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCJK37P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.