ITT DCJK37S41AWN146 technical specifications.
| Gender | Female |
| Number of Contacts | 37 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Series | RS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCJK37S41AWN146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.