ITT DCM-21WA4S-1A0N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM-21WA4S-1A0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.