ITT DCM-37P-L technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D*M |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM-37P-L to view detailed technical specifications.
No datasheet is available for this part.