13-position D-Subminiature receptacle connector with straight, panel mount orientation. Features a steel body, copper alloy contacts with gold plating, and a dielectric of Polycyclohexylenedimethylene. Designed for signal and power applications, with 6 power positions and 2 rows. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Shielded for enhanced performance.
ITT DCM13W6SA191 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM13W6SA191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.