ITT DCM17W5P-F179A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Coax or Power (Not Included) and Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | Combo D®, D*M |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCM17W5P-F179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.