ITT DCM17W5PF179 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Series | Combo D®, D*M |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for ITT DCM17W5PF179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.