ITT DCM37SA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 37 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT DCM37SA to view detailed technical specifications.
No datasheet is available for this part.