ITT DCM8W8SNPG technical specifications.
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| RoHS | Compliant |
Download the complete datasheet for ITT DCM8W8SNPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.