ITT DCMA-37S FO technical specifications.
| Housing Color | White |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMA-37S FO to view detailed technical specifications.
No datasheet is available for this part.