ITT DCMA37P technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mating Cycles | 50 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Tin, Steel, Chromate |
| Reach SVHC Compliant | No |
| Shell Size | C |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMA37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.