High-density D-subminiature plug connector featuring 62 signal contacts with gold-plated copper alloy construction. This straight, male connector offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. The steel body provides durability, and the dielectric is made from polycyclohexylenedimethylene. Termination is via crimp, supporting wire gauges from 22AWG to 28AWG.
ITT DCMA62P technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMA62P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.