ITT DCMAM37P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.6mm |
| Length | 69.32mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-24308, D*MAM |
| Shell Size | C |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMAM37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.