ITT DCMAMT-62S-A101 technical specifications.
| Mount | Cable |
| Number of Contacts | 62 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMAMT-62S-A101 to view detailed technical specifications.
No datasheet is available for this part.