ITT DCMAMY-62PA101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMAMY-62PA101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.