37-position, 2-row D-Subminiature male connector for cable mounting. Features copper alloy contacts with gold plating, rated for 7.5A current. Steel body material in white, with a Polycyclohexylenedimethylene dielectric. Operates from -55°C to 125°C, with UL94 V-0 flammability rating. Supports wire gauges from 20AWG to 28AWG via crimp termination.
ITT DCMAY-37P technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D*MA |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMAY-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.