ITT DCMC21XA4PJK87 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMC21XA4PJK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.