ITT DCMM-37P-F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMM-37P-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.