37-position female D-Subminiature connector with a straight, solder termination. Features a 0.109 inch contact pitch and a C shell size. Rated for 7.5A contact current and 5A max current, with gold-plated copper alloy contacts. Operates across a temperature range of -55°C to 125°C. Designed for panel mounting with a black color and steel, gold, cadmium, chromate plating.
ITT DCMM37S technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.32mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Gold, Cadmium, Chromate |
| Radiation Hardening | No |
| Series | MIL-DTL-24308, D*MM |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMM37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.