ITT DCMM37SA technical specifications.
| Color | Black |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMM37SA to view detailed technical specifications.
No datasheet is available for this part.