This 13-position D-subminiature connector features a shielded design and a current rating of 7.5A. It is constructed with a copper alloy contact material and gold plating, and is rated for operation between -55°C and 150°C. The connector is available in bulk packaging and is compliant with UL94 V-0 flammability standards.
ITT DCMMP13H6PJ technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMP13H6PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.