ITT DCMMP13W6SP technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Power Positions | 6 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMMP13W6SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.