ITT DCMMP27X2SP technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 27 |
| Number of Power Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMMP27X2SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.