ITT DCMMR8W8S technical specifications.
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | 24308-Style, Combo D®, D*MM |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCMMR8W8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.