
37-position, 2-row D-Subminiature receptacle with straight, panel mount orientation. Features gold-plated copper alloy signal contacts rated for 7.5A, housed in a black, UL94 V-0 rated Polycyclohexylenedimethylene dielectric. Designed for solder termination with a shell size C and a depth of 12.55mm. Operating temperature range from -55°C to 125°C.
ITT DCMN-37S-N-A197 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*M |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMN-37S-N-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.