ITT DCMP-21HA4P-J-K87 technical specifications.
| Body Orientation | Right Angle |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Type | Combo D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 4Power/17Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 40/7.5A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT DCMP-21HA4P-J-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.