Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ITT

DCMP-25H3P-J-K127

Datasheet
Conn Combo D-Subminiature M 3Power/22Signal POS Solder RA 25 Terminal 1 Port
ITT

DCMP-25H3P-J-K127

Conn Combo D-Subminiature M 3Power/22Signal POS Solder RA 25 Terminal 1 Port

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Modular & Ethernet Connectors
  4. RJ45, RJ11

Quick Jump:

Technical Specifications

ITT DCMP-25H3P-J-K127 technical specifications.

General

Body Orientation
Right Angle
Number of Terminals
25
Number of Ports
1
Type
Combo D-Subminiature
Contact Gender
M
Number of Contacts
3Power/22Signal
Termination Method
Solder
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Max Current Rating
40/7.5A
Housing Color
Black
Wire Size
8-26AWG

Compliance

Cage Code
1KK13
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU

Datasheet

ITT DCMP-25H3P-J-K127 Datasheet

Download the complete datasheet for ITT DCMP-25H3P-J-K127 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com