Male D-Subminiature connector with 17 positions, featuring 12 signal and 5 cavity positions. Straight, panel mount orientation with solder cup termination. Constructed with a steel body and copper alloy contacts plated with gold. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Shielded design for enhanced signal integrity.
ITT DCMY-17W5P-K127 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D®, D*M |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMY-17W5P-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.