17-position D-Subminiature plug connector, male gender, with straight orientation and solder termination. Features a copper alloy contact material with gold plating, rated for 7.5A current. Designed for panel mounting, this shielded connector has a Polycyclohexylenedimethylene dielectric and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
ITT DCMY17W5P technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMY17W5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.