
17-position D-Subminiature receptacle connector with straight orientation, featuring a steel body and gold-plated copper alloy contacts. This shielded connector offers a 7.5A current rating per contact and supports signal, coax, or power connections. Designed for panel mounting, it operates within a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating. Termination is via solder, accommodating wire gauges from 8AWG to 26AWG.
ITT DCMY17W5S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 16.85mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Power Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DCMY17W5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.