Standard D-Subminiature connector housing for plug applications, featuring 8 positions with a straight, male gender. Constructed with a steel body and black color, it offers a 7.5A contact current rating with gold-plated copper alloy contacts suitable for coax or power applications. This shielded connector supports 50 mating cycles, operates within a -55°C to 125°C temperature range, and mounts to a panel with solder termination.
ITT DCMY8W8P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Power Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DCMY8W8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.