ITT DCU-37P-K87-F0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Series | D*U |
| Shell Size | C |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DCU-37P-K87-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
