ITT DCU-37P-K87-FO technical specifications.
| Body Material | Steel |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DCU-37P-K87-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
