ITT DCU37PF0 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*U |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCU37PF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.