This 37-position D-subminiature female connector features a current rating of 5A and operates within a temperature range of -65°C to 125°C. It is designed for through-hole mounting and has a gold-plated contact for reliable connections. The connector is shielded and available in bulk packaging.
ITT DCU37SBFA176 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*U |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCU37SBFA176 to view detailed technical specifications.
No datasheet is available for this part.