This 37-contact receptacle connector features a zinc-plated body and copper, gold, and cadmium contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 350V and 5A, and is compliant with UL94 V-0 flammability standards. It has a maximum of 500 mating cycles and can accommodate wire gauges from 18AWG to 30AWG.
ITT DCU37SFO technical specifications.
| Body Plating | Zinc |
| Contact Material | Copper, Gold, Cadmium |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 37 |
| Number of Poles | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Working Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DCU37SFO to view detailed technical specifications.
No datasheet is available for this part.