
Standard D-Subminiature connector, male, 50 positions, 3 rows, straight orientation, featuring a metal body with zinc plating and a steel shell. Contacts are copper alloy with gold plating, rated for 5A current and 350V working voltage, suitable for signal applications. This panel mount connector has solder cup termination, a depth of 17.67mm, length of 66.93mm, and a maximum operating temperature of 125°C. It offers 200 mating cycles and a UL94 V-0 flammability rating.
ITT DD-50P-K87 technical specifications.
| Body Material | Metal |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17.67mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 66.93mm |
| Material | Steel |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| Shell Size | D |
| Termination | Solder |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for ITT DD-50P-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
