ITT DD-50S-OL2-A197 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Number of Contacts | 50 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DD-50S-OL2-A197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.