ITT DD115339-24 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 50 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DD115339-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.