
ITT DD121073-153 technical specifications.
| Body Material | Thermoplastic |
| Color | Silver |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 50 |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DD121073-153 to view detailed technical specifications.
No datasheet is available for this part.