ITT DD12107353 technical specifications.
| Body Material | ABS |
| Color | Silver |
| Depth | 42.01mm |
| Length | 72.97mm |
| Material | Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DD12107353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.