ITT DD19977-4 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Steel |
| Number of Positions | 50 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DD19977-4 to view detailed technical specifications.
No datasheet is available for this part.