ITT DDA-50S-A197-F0 technical specifications.
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DDA-50S-A197-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.