ITT DDA50P-K87-F0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Max Operating Temperature | 125°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.008R |
| RoHS Compliant | Yes |
| Series | ORIGINAL D |
| RoHS | Compliant |
Download the complete datasheet for ITT DDA50P-K87-F0 to view detailed technical specifications.
No datasheet is available for this part.