This 24-contact female D-subminiature connector features a PCT thermolastic insulator and a solder termination type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is rated for a signal current of 7.5 amps and has a dielectric withstanding voltage of 500VAC. It meets the UL flammability code 94V-0 and has a black insulator color.
ITT DDM-24W7S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | PCT THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DDM-24W7S to view detailed technical specifications.
No datasheet is available for this part.