ITT DDM-43W2P-A101 technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DDM-43W2P-A101 to view detailed technical specifications.
No datasheet is available for this part.