ITT DDM24W7PNMBK52 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Manufacturer Series | DDM2 |
| Contact Finish Termination | NOT SPECIFIED |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT DDM24W7PNMBK52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.